
MJD47TF-FS | |
|---|---|
DigiKey Part Number | 2156-MJD47TF-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MJD47TF-FS |
Description | POWER BIPOLAR TRANSISTOR |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 10MHz 1.56 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Power - Max 1.56 W |
Mfr | Frequency - Transition 10MHz |
Packaging Bulk | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Transistor Type | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce Saturation (Max) @ Ib, Ic 1V @ 200mA, 1A | Supplier Device Package TO-252 (DPAK) |
Current - Collector Cutoff (Max) 200µA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 300mA, 10V |
| Bulk: | 12432 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 609 | 0,41979 € | 255,65 € |
| Unit Price without VAT: | 0,41979 € |
|---|---|
| Unit Price with VAT: | 0,49955 € |

