Image for MJD41CTFCTF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD41CTFCTF

DigiKey Part Number
2156-MJD41CTFCTF-ND
Manufacturer
Manufacturer Product Number
MJD41CTFCTF
Description
TRANS NPN 100V 6A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 6 A 3MHz 1.75 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 300mA, 4V
Mfr
Power - Max
1.75 W
Packaging
Bulk
Frequency - Transition
3MHz
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
6 A
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
100 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
1.5V @ 600mA, 6A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Current - Collector Cutoff (Max)
50µA
Supplier Device Package
DPAK
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6730,38245 €257,39 €
Unit Price without VAT:0,38245 €
Unit Price with VAT:0,45512 €