
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 250 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 500µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 1A, 4V | |
Power - Max | 150 W | |
Frequency - Transition | 20MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-204 (TO-3) |
| Bulk: | 66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 4,95712 € | 257,77 € |
| Unit Price without VAT: | 4,95712 € |
|---|---|
| Unit Price with VAT: | 5,89897 € |


