
MJ13091 | |
|---|---|
DigiKey Part Number | 2156-MJ13091-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | MJ13091 |
Description | TRANS NPN 450V 15A TO-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 450 V 15 A 175 W Through Hole TO-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 450 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 3A, 15A | |
Current - Collector Cutoff (Max) | 500µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 8 @ 10A, 3V | |
Power - Max | 175 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-3 |
| Bulk: | 128 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 4,32883 € | 259,73 € |
| Unit Price without VAT: | 4,32883 € |
|---|---|
| Unit Price with VAT: | 5,15131 € |

