
MIMX8UX5AVOFZAC | |
|---|---|
DigiKey Part Number | 2156-MIMX8UX5AVOFZAC-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MIMX8UX5AVOFZAC |
Description | IC MPU 1.2GHZ/264MHZ 417FBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53, ARM® Cortex®-M4F Microprocessor IC - 3 Core, 64-Bit 1.2GHz, 264MHz 417-FBGA (17x17) |
Category | Display & Interface Controllers MIPI-CSI, MIPI-DSI |
Manufacturer NXP Semiconductors | Ethernet 10/100/1000Mbps |
Packaging Bulk | USB USB 2.0 + PHY (1) |
Part Status Obsolete | Voltage - I/O 1.8V, 2.5V, 3.3V |
Core Processor ARM® Cortex®-A53, ARM® Cortex®-M4F | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Cores/Bus Width 3 Core, 64-Bit | Security Features ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS |
Speed 1.2GHz, 264MHz | Mounting Type Surface Mount |
Co-Processors/DSP Multimedia; NEON | Package / Case 417-BFBGA |
RAM Controllers DDR3L, DDR4, LPDDR4 | Supplier Device Package 417-FBGA (17x17) |
Graphics Acceleration Yes | Additional Interfaces CANbus, I2C, PCIe, SDHC, SPI, UART |
| Bulk: | 629 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 52,04800 € | 260,24 € |
| Unit Price without VAT: | 52,04800 € |
|---|---|
| Unit Price with VAT: | 61,93712 € |

