
MIMX8MN2CVTIZAA | |
|---|---|
DigiKey Part Number | 2156-MIMX8MN2CVTIZAA-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MIMX8MN2CVTIZAA |
Description | IC MPU 1.4GHZ/750MHZ 486LFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53, ARM® Cortex®-M7 Microprocessor IC - 2 Core, 64-Bit 1.4GHz, 750MHz 486-LFBGA (14x14) |
Datasheet | Datasheet |
Category | Display & Interface Controllers MIPI-CSI, MIPI-DSI, LCD |
Manufacturer NXP Semiconductors | Ethernet GbE |
Packaging Bulk | USB USB 2.0 OTG + PHY (1) |
Part Status Obsolete | Voltage - I/O 1.8V, 2.5V, 3.3V |
Core Processor ARM® Cortex®-A53, ARM® Cortex®-M7 | Operating Temperature -40°C ~ 105°C (TJ) |
Number of Cores/Bus Width 2 Core, 64-Bit | Security Features ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS |
Speed 1.4GHz, 750MHz | Mounting Type Surface Mount |
Co-Processors/DSP Multimedia; NEON™ MPE | Package / Case 486-LFBGA |
RAM Controllers DDR3L, DDR4, LPDDR4 | Supplier Device Package 486-LFBGA (14x14) |
Graphics Acceleration Yes | Additional Interfaces AC'97, I2C, I2S, MMC/SD, PCIe, PDM, SAI, SDHC, SPDIF, SPI, TDM, UART |
| Bulk: | 70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 16,69200 € | 250,38 € |
| Unit Price without VAT: | 16,69200 € |
|---|---|
| Unit Price with VAT: | 19,86348 € |

