
MICRF620Z TR | |
|---|---|
DigiKey Part Number | 2156-MICRF620Z TR-ND |
Manufacturer | |
Manufacturer Product Number | MICRF620Z TR |
Description | RF TXRX MOD ISM < 1GHZ TRACE SMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 433MHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK | |
Frequency | 433MHz | |
Data Rate | 20kbps | |
Power - Output | 9dBm | |
Sensitivity | -111dBm | |
Serial Interfaces | - | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2V ~ 2.5V | |
Current - Receiving | 12mA | |
Current - Transmitting | 24mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 75°C | |
Package / Case | Module |
| Bulk: | 1465 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 7,84000 € | 258,72 € |
| Unit Price without VAT: | 7,84000 € |
|---|---|
| Unit Price with VAT: | 9,32960 € |

