
MICRF501BLQ | |
|---|---|
DigiKey Part Number | 2156-MICRF501BLQ-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MICRF501BLQ |
Description | IC RF TXRX ISM<1GHZ 44LQFP |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 300MHz ~ 600MHz 44-QFP |
Datasheet | Datasheet |
Category | Data Rate (Max) 128kBaud |
Mfr | Power - Output 12dBm |
Series | Sensitivity -105dBm |
Packaging Bulk | Voltage - Supply 2.5V ~ 3.4V |
Part Status Active | Current - Receiving 8mA ~ 11mA |
DigiKey Programmable Not Verified | Current - Transmitting 45mA |
Type TxRx Only | Operating Temperature -40°C ~ 85°C (TA) |
RF Family/Standard General ISM < 1GHz | Mounting Type Surface Mount |
Modulation FSK | Package / Case 44-QFP |
Frequency | Supplier Device Package 44-LQFP (10x10) |
| Bulk: | 1990 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 3,58958 € | 258,45 € |
| Unit Price without VAT: | 3,58958 € |
|---|---|
| Unit Price with VAT: | 4,27160 € |

