
MICRF405YML | |
|---|---|
DigiKey Part Number | 2156-MICRF405YML-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MICRF405YML |
Description | 290MHZ - 980MHZ ISM BAND ASK/FSK |
Customer Reference | |
Detailed Description | RF Transmitter ASK, FSK 290MHz ~ 980MHz 10dBm 200kbps PCB, Surface Mount Antenna 24-VFQFN Exposed Pad, 24-MLF® |
Datasheet | Datasheet |
Category | Power - Output 10dBm |
Manufacturer Micrel Inc. | Current - Transmitting 18mA |
Series | Data Interface SPI |
Packaging Bulk | Antenna Connector PCB, Surface Mount |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Frequency 290MHz ~ 980MHz | Grade Automotive |
Applications ISM | Mounting Type Surface Mount |
Modulation or Protocol ASK, FSK | Package / Case 24-VFQFN Exposed Pad, 24-MLF® |
Data Rate (Max) 200kbps | Supplier Device Package 24-MLF® (4x4) |
| Bulk: | 4702 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 157 | 1,63631 € | 256,90 € |
| Unit Price without VAT: | 1,63631 € |
|---|---|
| Unit Price with VAT: | 1,94721 € |

