
MICRF033BM | |
|---|---|
DigiKey Part Number | 2156-MICRF033BM-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MICRF033BM |
Description | QWIKRADIO 900 MHZ UHF RECEIVER |
Customer Reference | |
Detailed Description | - RF Receiver OOK 800MHz ~ 1GHz -95dBm 20kbps PCB, Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Data Interface PCB, Surface Mount |
Manufacturer Micrel Inc. | Antenna Connector PCB, Surface Mount |
Packaging Bulk | Features Automatic Tuning |
Part Status Active | Voltage - Supply 4.75V ~ 5.5V |
Frequency 800MHz ~ 1GHz | Operating Temperature -40°C ~ 105°C |
Sensitivity -95dBm | Grade Automotive |
Data Rate (Max) 20kbps | Mounting Type Surface Mount |
Modulation or Protocol OOK | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications RKE, Security Systems | Supplier Device Package 8-SOIC |
Current - Receiving 4mA |
| Bulk: | 20478 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 115 | 2,20974 € | 254,12 € |
| Unit Price without VAT: | 2,20974 € |
|---|---|
| Unit Price with VAT: | 2,62959 € |

