
MICRF022BN | |
|---|---|
DigiKey Part Number | 2156-MICRF022BN-MI-ND |
Manufacturer | |
Manufacturer Product Number | MICRF022BN |
Description | QWIKRADIO LOW POWER UHF RECEIVER |
Customer Reference | |
Detailed Description | - RF Receiver ASK, OOK 300MHz ~ 440MHz -97dBm 10kbps PCB, Surface Mount 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 300MHz ~ 440MHz | |
Sensitivity | -97dBm | |
Data Rate (Max) | 10kbps | |
Modulation or Protocol | ASK, OOK | |
Applications | RKE | |
Current - Receiving | 2.2mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP |
| Bulk: | 4936 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 151 | 1,71258 € | 258,60 € |
| Unit Price without VAT: | 1,71258 € |
|---|---|
| Unit Price with VAT: | 2,03797 € |

