
MICRF022BM-FS48 | |
|---|---|
DigiKey Part Number | 2156-MICRF022BM-FS48-MI-ND |
Manufacturer | |
Manufacturer Product Number | MICRF022BM-FS48 |
Description | QWIKRADIO LOW POWER UHF RECEIVER |
Customer Reference | |
Detailed Description | - RF Receiver ASK, OOK 300MHz ~ 440MHz -97dBm 10kbps PCB, Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Current - Receiving 2.2mA |
Manufacturer Microchip Technology | Data Interface PCB, Surface Mount |
Packaging Bulk | Antenna Connector PCB, Surface Mount |
Part Status Obsolete | Voltage - Supply 4.75V ~ 5.5V |
Frequency 300MHz ~ 440MHz | Operating Temperature -40°C ~ 85°C |
Sensitivity -97dBm | Mounting Type Surface Mount |
Data Rate (Max) 10kbps | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Modulation or Protocol ASK, OOK | Supplier Device Package 8-SOIC |
Applications RKE |
| Bulk: | 1886 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 | 2,45625 € | 255,45 € |
| Unit Price without VAT: | 2,45625 € |
|---|---|
| Unit Price with VAT: | 2,92294 € |

