- RF Receiver OOK 300MHz ~ 440MHz -103dBm 10kbps PCB, Surface Mount 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MICRF011BM

DigiKey Part Number
2156-MICRF011BM-MI-ND
Manufacturer
Manufacturer Product Number
MICRF011BM
Description
QWIKRADIO RX/DATA DEMODULATOR
Customer Reference
Detailed Description
- RF Receiver OOK 300MHz ~ 440MHz -103dBm 10kbps PCB, Surface Mount 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Frequency
300MHz ~ 440MHz
Sensitivity
-103dBm
Data Rate (Max)
10kbps
Modulation or Protocol
OOK
Applications
Garage Openers
Current - Receiving
2.4mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
Automatic Tuning
Voltage - Supply
4.75V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.848
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tube:22848
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1511,71258 €258,60 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,71258 €
Unit Price with VAT:2,03797 €