
MICRF008YM | |
|---|---|
DigiKey Part Number | 2156-MICRF008YM-MI-ND |
Manufacturer | |
Manufacturer Product Number | MICRF008YM |
Description | QWIKRADIO SWEEP-MODE RECEIVER |
Customer Reference | |
Detailed Description | - RF Receiver UHF, OOK 300MHz ~ 440MHz -95dBm 4.8kbps 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Frequency | 300MHz ~ 440MHz | |
Sensitivity | -95dBm | |
Data Rate (Max) | 4.8kbps | |
Modulation or Protocol | UHF, OOK | |
Applications | Garage Openers | |
Current - Receiving | 16mA | |
Data Interface | - | |
Memory Size | - | |
Antenna Connector | - | |
Features | Automatic Tuning | |
Voltage - Supply | 4.75V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Tube: | 32500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 197 | 1,31670 € | 259,39 € |
| Unit Price without VAT: | 1,31670 € |
|---|---|
| Unit Price with VAT: | 1,56687 € |

