
MICRF007YM | |
|---|---|
DigiKey Part Number | 2156-MICRF007YM-ND |
Manufacturer | |
Manufacturer Product Number | MICRF007YM |
Description | QWIKRADIO LOW-POWER UHF RECEIVER |
Customer Reference | |
Detailed Description | QwikRadio® RF Receiver ASK, OOK 300MHz ~ 440MHz -96dBm 2.1kbps PCB, Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 300MHz ~ 440MHz | |
Sensitivity | -96dBm | |
Data Rate (Max) | 2.1kbps | |
Modulation or Protocol | ASK, OOK | |
Applications | RKE | |
Current - Receiving | 3mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | Automatic Tuning | |
Voltage - Supply | 4.75V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 92104 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 75 | 3,43373 € | 257,53 € |
| Unit Price without VAT: | 3,43373 € |
|---|---|
| Unit Price with VAT: | 4,08614 € |

