
MICRF005YM | |
|---|---|
DigiKey Part Number | 2156-MICRF005YM-ND |
Manufacturer | |
Manufacturer Product Number | MICRF005YM |
Description | QWIKRADIO LOW-POWER UHF RECEIVER |
Customer Reference | |
Detailed Description | - RF Receiver OOK 800MHz ~ 1GHz -84dBm 115kbps PCB, Surface Mount 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 800MHz ~ 1GHz | |
Sensitivity | -84dBm | |
Data Rate (Max) | 115kbps | |
Modulation or Protocol | OOK | |
Applications | Wireless Game Controllers | |
Current - Receiving | 10mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | Automatic Tuning | |
Voltage - Supply | 4.75V ~ 5.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 145 | 1,77283 € | 257,06 € |
| Unit Price without VAT: | 1,77283 € |
|---|---|
| Unit Price with VAT: | 2,10967 € |

