
MICRF005BM | |
|---|---|
DigiKey Part Number | 2156-MICRF005BM-MI-ND |
Manufacturer | |
Manufacturer Product Number | MICRF005BM |
Description | 800MHZ-1GHZ UHF RECEIVER |
Customer Reference | |
Detailed Description | - RF Receiver OOK 800MHz ~ 1GHz -84dBm 115kbps PCB, Surface Mount 14-SOIC |
Datasheet | Datasheet |
Category | Current - Receiving 10mA |
Manufacturer Microchip Technology | Data Interface PCB, Surface Mount |
Packaging Tube | Antenna Connector PCB, Surface Mount |
Part Status Obsolete | Features Automatic Tuning |
Frequency 800MHz ~ 1GHz | Voltage - Supply 4.75V ~ 5.3V |
Sensitivity -84dBm | Operating Temperature -40°C ~ 85°C |
Data Rate (Max) 115kbps | Mounting Type Surface Mount |
Modulation or Protocol OOK | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Applications Wireless Game Controllers | Supplier Device Package 14-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MICRF221AYQS | Microchip Technology | 152 | 576-3230-5-ND | 30,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 164 | 1,55530 € | 255,07 € |
| Unit Price without VAT: | 1,55530 € |
|---|---|
| Unit Price with VAT: | 1,85081 € |

