
MICRF003BM | |
|---|---|
DigiKey Part Number | 2156-MICRF003BM-MI-ND |
Manufacturer | |
Manufacturer Product Number | MICRF003BM |
Description | QWIKRADIO 900 MHZ UHF RECEIVER |
Customer Reference | |
Detailed Description | - RF Receiver OOK 800MHz ~ 1GHz -95dBm 20kbps PCB, Surface Mount 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 800MHz ~ 1GHz | |
Sensitivity | -95dBm | |
Data Rate (Max) | 20kbps | |
Modulation or Protocol | OOK | |
Applications | RKE, Security Systems | |
Current - Receiving | 4mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | Automatic Tuning | |
Voltage - Supply | 4.75V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Bulk: | 99181 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 2,16008 € | 257,05 € |
| Unit Price without VAT: | 2,16008 € |
|---|---|
| Unit Price with VAT: | 2,57050 € |

