
MICRF002BM | |
|---|---|
DigiKey Part Number | 2156-MICRF002BM-MI-ND |
Manufacturer | |
Manufacturer Product Number | MICRF002BM |
Description | 300-440MHZ ASK RECEIVER |
Customer Reference | |
Detailed Description | - RF Receiver ASK, OOK 300MHz ~ 440MHz -95dBm 10kbps PCB, Surface Mount 16-SOIC |
Datasheet | Datasheet |
Category | Current - Receiving 2.2mA |
Manufacturer Microchip Technology | Data Interface PCB, Surface Mount |
Packaging Tube | Antenna Connector PCB, Surface Mount |
Part Status Obsolete | Features Automatic Tuning |
Frequency 300MHz ~ 440MHz | Voltage - Supply 4.75V ~ 5.5V |
Sensitivity -95dBm | Operating Temperature -40°C ~ 85°C |
Data Rate (Max) 10kbps | Mounting Type Surface Mount |
Modulation or Protocol ASK, OOK | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Applications RKE | Supplier Device Package 16-SOIC |
| Tube: | 836 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,42211 € | 255,98 € |
| Unit Price without VAT: | 1,42211 € |
|---|---|
| Unit Price with VAT: | 1,69231 € |

