
MICRF002BM TR | |
|---|---|
DigiKey Part Number | 2156-MICRF002BM TR-ND |
Manufacturer | |
Manufacturer Product Number | MICRF002BM TR |
Description | 300-440MHZ QWIKRADIO ASK RECEIVE |
Customer Reference | |
Detailed Description | QwikRadio® RF Receiver ASK, OOK 300MHz ~ 440MHz -97dBm 10kbps Not Included 16-SOIC |
Datasheet | Datasheet |
Category | Applications Remote Control, RKE |
Manufacturer Microchip Technology | Current - Receiving 3.2mA |
Series | Antenna Connector Not Included |
Packaging Bulk | Features Automatic Tuning |
Part Status Active | Voltage - Supply 4.75V ~ 5.5V |
Frequency 300MHz ~ 440MHz | Operating Temperature -40°C ~ 85°C (TA) |
Sensitivity -97dBm | Mounting Type Surface Mount |
Data Rate (Max) 10kbps | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Modulation or Protocol ASK, OOK | Supplier Device Package 16-SOIC |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,41083 € | 253,95 € |
| Unit Price without VAT: | 1,41083 € |
|---|---|
| Unit Price with VAT: | 1,67889 € |

