Power Switch/Driver 1:1 P-Channel 2A 4-TMLF® (1.2x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC94063YML

DigiKey Part Number
2156-MIC94063YML-576-ND
Manufacturer
Micrel Inc.
Manufacturer Product Number
MIC94063YML
Description
PERIPHERAL DRIVER, 1 DRIVER, PDS
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A 4-TMLF® (1.2x1.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2A
Packaging
Bulk
Rds On (Typ)
85mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Slew Rate Controlled
Number of Outputs
1
Operating Temperature
-40°C ~ 125°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
4-TMLF® (1.2x1.6)
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
1.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.113
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:7113
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5070,50544 €256,26 €
Unit Price without VAT:0,50544 €
Unit Price with VAT:0,60147 €