
MIC94060YML | |
|---|---|
DigiKey Part Number | 2156-MIC94060YML-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC94060YML |
Description | HIGH-SIDE POWER SWITCH |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 4-TMLF® (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 85mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-TMLF® (1.2x1.6) | |
Package / Case | ||
Base Product Number |
| Bulk: | 30683 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 699 | 0,37006 € | 258,67 € |
| Unit Price without VAT: | 0,37006 € |
|---|---|
| Unit Price with VAT: | 0,44037 € |

