
MIC918YC5 TR | |
|---|---|
DigiKey Part Number | 2156-MIC918YC5 TR-ND |
Manufacturer | |
Manufacturer Product Number | MIC918YC5 TR |
Description | IC OPAMP VFB 1 CIRCUIT SC70-5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 2.4mA |
Packaging Bulk | Current - Output / Channel 72 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 18 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 1500V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 51 MHz | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
-3db Bandwidth 109 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 3.5 µA |
| Bulk: | 9723 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 387 | 0,66292 € | 256,55 € |
| Unit Price without VAT: | 0,66292 € |
|---|---|
| Unit Price with VAT: | 0,78887 € |

