
MIC915BMM | |
|---|---|
DigiKey Part Number | 2156-MIC915BMM-MI-ND |
Manufacturer | |
Manufacturer Product Number | MIC915BMM |
Description | IC OPAMP VFB 2 CIRCUIT 10MSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC915BMM Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 2.5mA (x2 Channels) |
Packaging Bulk | Current - Output / Channel 90 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 18 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 270V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 135 MHz | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 192 MHz | Supplier Device Package 10-MSOP |
Current - Input Bias 5.5 µA |
| Bulk: | 7348 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 245 | 1,04518 € | 256,07 € |
| Unit Price without VAT: | 1,04518 € |
|---|---|
| Unit Price with VAT: | 1,24376 € |

