
MIC810MU | |
|---|---|
DigiKey Part Number | 2156-MIC810MU-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC810MU |
Description | IC SUPERVISOR MICROPROCES RESET |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC810MU Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Micrel Inc. | Reset Active High |
Packaging Bulk | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.38V | Base Product Number |
| Bulk: | 1204 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.204 | 0,21418 € | 257,87 € |
| Unit Price without VAT: | 0,21418 € |
|---|---|
| Unit Price with VAT: | 0,25487 € |

