
MIC809RYC3 | |
|---|---|
DigiKey Part Number | 2156-MIC809RYC3-ND |
Manufacturer | |
Manufacturer Product Number | MIC809RYC3 |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC809RYC3 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Bulk | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCM809RENB713 | Microchip Technology | 1.506 | TCM809RENB713CT-ND | 0,39000 € | Similar |
| TCM809RVLB713 | Microchip Technology | 3.746 | TCM809RVLB713CT-ND | 0,39000 € | Similar |
| TCM809RVNB713 | Microchip Technology | 5.041 | TCM809RVNB713CT-ND | 0,39000 € | Similar |
| MAX6326XR26+T | Analog Devices Inc./Maxim Integrated | 6.389 | MAX6326XR26+TCT-ND | 3,99000 € | Similar |
| MAX6381XR26D3+T | Analog Devices Inc./Maxim Integrated | 2.533 | MAX6381XR26D3+TCT-ND | 5,77000 € | Similar |
| Bulk: | 6797 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.010 | 0,25701 € | 259,58 € |
| Unit Price without VAT: | 0,25701 € |
|---|---|
| Unit Price with VAT: | 0,30584 € |

