
MIC706PN | |
|---|---|
DigiKey Part Number | 2156-MIC706PN-MI-ND |
Manufacturer | |
Manufacturer Product Number | MIC706PN |
Description | IC SUPERVISOR 1 CHANNEL 8DIP |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MIC706PN Models |
Category | Reset Active Low |
Manufacturer Microchip Technology | Reset Timeout 140ms Minimum |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Package / Case 8-DIP (0.300", 7.62mm) |
Type Simple Reset/Power-On Reset | Supplier Device Package 8-PDIP |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.63V |
| Bulk: | 5450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 404 | 0,62894 € | 254,09 € |
| Unit Price without VAT: | 0,62894 € |
|---|---|
| Unit Price with VAT: | 0,74844 € |

