
MIC69151-1.8YML | |
|---|---|
DigiKey Part Number | 2156-MIC69151-1.8YML-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC69151-1.8YML |
Description | IC REG LINEAR 1.8V 1.5A 10MLF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 10-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MIC69151-1.8YML Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 20 mA |
Packaging Bulk | Current - Supply (Max) 35 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 10-VFDFN Exposed Pad, 10-MLF® |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 10-MLF® (3x3) |
Voltage Dropout (Max) 0.5V @ 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 211 | 1,21536 € | 256,44 € |
| Unit Price without VAT: | 1,21536 € |
|---|---|
| Unit Price with VAT: | 1,44628 € |

