Linear Voltage Regulator IC Positive Fixed 1 Output 1A 10-MLF® (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC68200-1.5YML

DigiKey Part Number
2156-MIC68200-1.5YML-ND
Manufacturer
Micrel Inc.
Manufacturer Product Number
MIC68200-1.5YML
Description
IC REG LINEAR 1.5V 1A 10MLF
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 10-MLF® (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MIC68200-1.5YML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.5V or Tracking
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 1A
Current - Output
Current - Quiescent (Iq)
15 mA
Current - Supply (Max)
80 mA
PSRR
-
Control Features
Enable, Power On Reset
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad, 10-MLF®
Supplier Device Package
10-MLF® (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.789
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:5789
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1671,54910 €258,70 €
Unit Price without VAT:1,54910 €
Unit Price with VAT:1,84343 €