
MIC6315-26D4UTR | |
|---|---|
DigiKey Part Number | 2156-MIC6315-26D4UTR-ND |
Manufacturer | |
Manufacturer Product Number | MIC6315-26D4UTR |
Description | IC SUPERVISOR MICROPROCES RESET |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1.1s Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 | |
Base Product Number |
| Bulk: | 110720 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.135 | 0,26000 $ | 295,10 $ |
| Unit Price without VAT: | 0,26000 $ |
|---|---|
| Unit Price with VAT: | 0,30940 $ |

