
MIC5335-GGYMT | |
|---|---|
DigiKey Part Number | 2156-MIC5335-GGYMT-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC5335-GGYMT |
Description | IC REG LINEAR 1.8V/1.8V 6-TMLF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 6-TMLF® (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5335-GGYMT Models |
Category | Current - Quiescent (Iq) 125 µA |
Mfr | Current - Supply (Max) 220 µA |
Packaging Bulk | PSRR 65dB ~ 45dB (1kHz ~ 20kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-UFDFN Exposed Pad, 6-TMLF® |
Voltage - Output (Min/Fixed) 1.8V, 1.8V | Supplier Device Package 6-TMLF® (1.6x1.6) |
Voltage Dropout (Max) 0.2V @ 300mA, 0.2V @ 300mA | Base Product Number |
Current - Output |
| Bulk: | 7396 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 356 | 0,71390 € | 254,15 € |
| Unit Price without VAT: | 0,71390 € |
|---|---|
| Unit Price with VAT: | 0,84954 € |

