
MIC5330-OGYML | |
|---|---|
DigiKey Part Number | 2156-MIC5330-OGYML-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC5330-OGYML |
Description | IC REG LINEAR 2.9V/1.8V 8-MLF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5330-OGYML Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Series | Current - Supply (Max) 200 µA |
Packaging Bulk | PSRR 70dB ~ 65dB (1kHz ~ 20kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-VFDFN Exposed Pad, 8-MLF® |
Voltage - Output (Min/Fixed) 2.9V, 1.8V | Supplier Device Package 8-MLF® (2x2) |
Voltage Dropout (Max) 0.2V @ 300mA, 0.2V @ 300mA |
| Bulk: | 24644 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 404 | 0,63396 € | 256,12 € |
| Unit Price without VAT: | 0,63396 € |
|---|---|
| Unit Price with VAT: | 0,75441 € |

