
MIC5310-OGYML | |
|---|---|
DigiKey Part Number | 2156-MIC5310-OGYML-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC5310-OGYML |
Description | IC REG LINEAR 1.8V/2.9V 8-MLF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5310-OGYML Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Bulk | Current - Supply (Max) 190 µA |
Part Status Active | PSRR 70dB ~ 65dB (1kHz ~ 20kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 2 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V, 2.9V | Package / Case 8-VFDFN Exposed Pad, 8-MLF® |
Voltage Dropout (Max) 0.1V @ 150mA, 0.1V @ 150mA | Supplier Device Package 8-MLF® (2x2) |
| Bulk: | 73113 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 443 | 0,58255 € | 258,07 € |
| Unit Price without VAT: | 0,58255 € |
|---|---|
| Unit Price with VAT: | 0,69323 € |

