
MIC5308-1.5YMT | |
|---|---|
DigiKey Part Number | 2156-MIC5308-1.5YMT-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC5308-1.5YMT |
Description | IC REG LINEAR 1.5V 150MA 6-TMLF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-TMLF® (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5308-1.5YMT Models |
Category | Voltage Dropout (Max) 0.15V @ 150mA |
Mfr | Current - Output |
Packaging Bulk | PSRR 90dB ~ 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-UFDFN Exposed Pad, 6-TMLF® |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 6-TMLF® (1.6x1.6) |
| Bulk: | 2123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 0,46744 € | 257,09 € |
| Unit Price without VAT: | 0,46744 € |
|---|---|
| Unit Price with VAT: | 0,55625 € |

