
MIC5308-1.2YD6 | |
|---|---|
DigiKey Part Number | 2156-MIC5308-1.2YD6-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC5308-1.2YD6 |
Description | IC REG LIN 1.2V 150MA TSOT-23-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5308-1.2YD6 Models |
Category | Voltage Dropout (Max) 0.15V @ 150mA |
Mfr | Current - Output |
Packaging Bulk | PSRR 90dB ~ 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package TSOT-23-6 |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 0,46744 € | 257,09 € |
| Unit Price without VAT: | 0,46744 € |
|---|---|
| Unit Price with VAT: | 0,55625 € |

