
MIC5264-MGYML | |
|---|---|
DigiKey Part Number | 2156-MIC5264-MGYML-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC5264-MGYML |
Description | IC REG LINEAR 1.8V/2.8V 10MLF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 10-MLF® (3x3) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 2 µA |
Mfr | Current - Supply (Max) 150 µA |
Packaging Bulk | PSRR 64dB ~ 62dB (1kHz ~ 100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 10-VFDFN Exposed Pad, 10-MLF® |
Voltage - Output (Min/Fixed) 1.8V, 2.8V | Supplier Device Package 10-MLF® (3x3) |
Voltage Dropout (Max) 0.5V @ 150mA, 0.5V @ 150mA | Base Product Number |
Current - Output |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 626 | 0,40796 € | 255,38 € |
| Unit Price without VAT: | 0,40796 € |
|---|---|
| Unit Price with VAT: | 0,48547 € |

