
MIC5237-2.5YU TR | |
|---|---|
DigiKey Part Number | 2156-MIC5237-2.5YU TR-ND |
Manufacturer | |
Manufacturer Product Number | MIC5237-2.5YU TR |
Description | IC REG LINEAR 2.5V 500MA TO263-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 170 µA |
Packaging Bulk | Current - Supply (Max) 20 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-263-3 |
Voltage Dropout (Max) 0.7V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 263 | 0,96890 € | 254,82 € |
| Unit Price without VAT: | 0,96890 € |
|---|---|
| Unit Price with VAT: | 1,15299 € |

