
MIC5235-2.5YM5 | |
|---|---|
DigiKey Part Number | 2156-MIC5235-2.5YM5-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC5235-2.5YM5 |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5235-2.5YM5 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 35 µA |
Packaging Bulk | Current - Supply (Max) 4 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 24V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.5V @ 150mA |
| Bulk: | 79097 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 826 | 0,30597 € | 252,73 € |
| Unit Price without VAT: | 0,30597 € |
|---|---|
| Unit Price with VAT: | 0,36410 € |

