


MIC5231-3.3BM5TR | |
|---|---|
DigiKey Part Number | 2156-MIC5231-3.3BM5TR-ND |
Manufacturer | |
Manufacturer Product Number | MIC5231-3.3BM5TR |
Description | IC REG LINEAR 3.3V 10MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 10mA SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.3V @ 10mA |
Mfr | Current - Output |
Packaging Bulk | Current - Quiescent (Iq) 4 µA |
Part Status Active | PSRR 50dB (100Hz) |
Output Configuration | Control Features Enable |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 12V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
| Bulk: | 2072 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 0,88389 € | 254,56 € |
| Unit Price without VAT: | 0,88389 € |
|---|---|
| Unit Price with VAT: | 1,05183 € |

