Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-MSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5206-3.3BMM

DigiKey Part Number
2156-MIC5206-3.3BMM-MI-ND
Manufacturer
Manufacturer Product Number
MIC5206-3.3BMM
Description
IC REG LINEAR 3.3V 150MA 8-MSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC5206-3.3BMM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 150mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
2.5 mA
PSRR
-
Control Features
Enable, Error Flag
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 914
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:914
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5190,49295 €255,84 €
Unit Price without VAT:0,49295 €
Unit Price with VAT:0,58661 €