
MIC5204BS | |
|---|---|
DigiKey Part Number | 2156-MIC5204BS-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC5204BS |
Description | SCSI-II ACTIVE TERMINATOR |
Customer Reference | |
Detailed Description | DDR-II Terminator PMIC SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micrel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | DDR-II Terminator | |
Current - Supply | 900µA | |
Voltage - Supply | 3V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Bulk: | 23376 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 343 | 0,75732 € | 259,76 € |
| Unit Price without VAT: | 0,75732 € |
|---|---|
| Unit Price with VAT: | 0,90121 € |

