
MIC5018BM4 | |
|---|---|
DigiKey Part Number | 2156-MIC5018BM4-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC5018BM4 |
Description | HIGH-SIDE MOSFET DRIVER |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5018BM4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micrel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 2.7V ~ 9V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |

