Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263-7
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC49500-0.9WU

DigiKey Part Number
2156-MIC49500-0.9WU-MI-ND
Manufacturer
Manufacturer Product Number
MIC49500-0.9WU
Description
IC REG LINEAR 0.9V 5A TO263-7
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263-7
Datasheet
 Datasheet
EDA/CAD Models
MIC49500-0.9WU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 5A
Current - Output
Current - Supply (Max)
130 mA
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
TO-263-7
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.900
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tube:1900
All prices are in EUR
Tube
QuantityUnit PriceExt Price
634,02000 €253,26 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,02000 €
Unit Price with VAT:4,78380 €