
MIC49300-0.9WR | |
|---|---|
DigiKey Part Number | 2156-MIC49300-0.9WR-ND |
Manufacturer | |
Manufacturer Product Number | MIC49300-0.9WR |
Description | IC REG LINEAR 0.9V 3A S-PAK-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A S-PAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC49300-0.9WR Models |
Category | Voltage Dropout (Max) 0.4V @ 3A |
Mfr | Current - Output |
Packaging Bulk | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SPAK-5 (5 Leads + Tab) |
Voltage - Input (Max) 6.5V | Supplier Device Package S-PAK-5 |
Voltage - Output (Min/Fixed) 0.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 4,88692 € | 254,12 € |
| Unit Price without VAT: | 4,88692 € |
|---|---|
| Unit Price with VAT: | 5,81543 € |

