
MIC49200WR | |
|---|---|
DigiKey Part Number | 2156-MIC49200WR-ND |
Manufacturer | |
Manufacturer Product Number | MIC49200WR |
Description | IC REG LINEAR POS ADJ 2A S-PAK-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A S-PAK-5 |
Datasheet | Datasheet |
Category | Voltage - Output (Max) |
Mfr | Voltage Dropout (Max) 0.625V @ 2A |
Packaging Bulk | Current - Output |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SPAK-5 (5 Leads + Tab) |
Voltage - Output (Min/Fixed) 0.9V | Supplier Device Package S-PAK-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 3,51014 € | 256,24 € |
| Unit Price without VAT: | 3,51014 € |
|---|---|
| Unit Price with VAT: | 4,17707 € |

