
MIC49150-0.9W | |
|---|---|
DigiKey Part Number | 2156-MIC49150-0.9W-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC49150-0.9W |
Description | IC REG LINEAR 0.9V 1.5A S-PAK-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A S-PAK-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 1.5A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SPAK-5 (5 Leads + Tab) | |
Supplier Device Package | S-PAK-5 | |
Base Product Number |
| Bulk: | 3080 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | 1,89000 $ | 300,51 $ |
| Unit Price without VAT: | 1,89000 $ |
|---|---|
| Unit Price with VAT: | 2,24910 $ |

