EL Lamp Driver Controller 65kHz ~ 250kHz No 8-MLF® (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4830YML TR

DigiKey Part Number
2156-MIC4830YML TR-ND
Manufacturer
Manufacturer Product Number
MIC4830YML TR
Description
LOW NOISE 180VP-P EL DRIVER
Customer Reference
Detailed Description
EL Lamp Driver Controller 65kHz ~ 250kHz No 8-MLF® (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
EL Lamp Driver
Frequency
65kHz ~ 250kHz
Voltage - Supply
1.8V ~ 5.5V
Current - Supply
45 µA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-MLF® (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.999
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:4999
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3080,83477 €257,11 €
Unit Price without VAT:0,83477 €
Unit Price with VAT:0,99338 €