
MIC47100-1.0YML | |
|---|---|
DigiKey Part Number | 2156-MIC47100-1.0YML-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC47100-1.0YML |
Description | IC REG LINEAR 1V 1A 8-MLF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC47100-1.0YML Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 500 µA |
Packaging Bulk | Current - Supply (Max) 500 µA |
Part Status Active | PSRR 80dB ~ 45dB (1kHz ~ 500kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 3.6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1V | Package / Case 8-VFDFN Exposed Pad, 8-MLF® |
Voltage Dropout (Max) 0.25V @ 1A | Supplier Device Package 8-MLF® (2x2) |
| Bulk: | 1038 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 202 | 1,26634 € | 255,80 € |
| Unit Price without VAT: | 1,26634 € |
|---|---|
| Unit Price with VAT: | 1,50694 € |

