
MIC4425BWM | |
|---|---|
DigiKey Part Number | 2156-MIC4425BWM-MI-ND |
Manufacturer | |
Manufacturer Product Number | MIC4425BWM |
Description | LOW-SIDE MOSFET DRIVER |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC4425BWM Models |
Category | Voltage - Supply 4.5V ~ 18V |
Manufacturer Microchip Technology | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Packaging Bulk | Current - Peak Output (Source, Sink) 3A, 3A |
Part Status Obsolete | Input Type Inverting, Non-Inverting |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 28ns, 32ns |
Driven Configuration Low-Side | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gate Type MOSFET (N-Channel, P-Channel) | Supplier Device Package 16-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC4425YWM | Microchip Technology | 0 | MIC4425YWM-ND | 1,54206 € | Direct |
| TC4425EOE | Microchip Technology | 121 | TC4425EOE-ND | 3,04000 € | Direct |
| TC4425EOE713 | Microchip Technology | 0 | TC4425EOE713-ND | 1,62773 € | Direct |
| TC4425VOE | Microchip Technology | 0 | TC4425VOE-ND | 0,89097 € | Upgrade |
| TC4425VOE713 | Microchip Technology | 0 | TC4425VOE713-ND | 0,89097 € | Upgrade |
| Bulk: | 7960 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 263 | 0,97665 € | 256,86 € |
| Unit Price without VAT: | 0,97665 € |
|---|---|
| Unit Price with VAT: | 1,16221 € |

