
MIC4123YML | |
|---|---|
DigiKey Part Number | 2156-MIC4123YML-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC4123YML |
Description | DUAL 3A-PEAK LOW-SIDE MOSFET DRI |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MIC4123YML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micrel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 11ns, 11ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VQFN Exposed Pad | |
Supplier Device Package | 8-QFN (4x4) | |
Base Product Number |
| Bulk: | 1835 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 284 | 0,91225 € | 259,08 € |
| Unit Price without VAT: | 0,91225 € |
|---|---|
| Unit Price with VAT: | 1,08558 € |

